
* Images are for reference only
STM32F429NIH6J
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F429NIH6J
- JLCPCB Part #
- C1345531
- Package
- TFBGA-216
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 168 180MHz 256KB 2MB 32 Bit ARM Cortex-M4 Built-in FLASH TFBGA-216 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.5094
200+
$8.3241
500+
$8.0324
960+
$7.8874
Related Products
Welcome back, may I help you?