
* Images are for reference only
STM32F411CCU7TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F411CCU7TR
- JLCPCB Part #
- C3227343
- Package
- UFQFPN-48(7x7)
- Description
- -40℃~+105℃ 1.7V~3.6V 100MHz 128KB 12bit 256KB 32 Bit 36 ARM Cortex-M4 Built-in FLASH UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2729
200+
$2.4283
500+
$2.3429
1000+
$2.3010
Related Products
Welcome back, may I help you?