
* Images are for reference only
STM32F373VCH7
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F373VCH7
- JLCPCB Part #
- C1342251
- Package
- UFBGA-100
- Description
- -40℃~+105℃ 12bit 12bit、16bit 256KB 2V~3.6V 32 Bit 32KB 72MHz 84 ARM Cortex-M4 Built-in FLASH UFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2496
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$18.7363
10+
$17.8259
30+
$16.2468
100+
$14.8708
Related Products
Welcome back, may I help you?