
* Images are for reference only
STM32F303RDT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F303RDT6
- JLCPCB Part #
- C1338676
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 12bit 12bit 2V~3.6V 32 Bit 384KB 51 72MHz 80KB ARM Cortex-M4 Built-in FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1275
10+
$7.9245
30+
$7.7891
100+
$7.6554
Related Products
Welcome back, may I help you?