
* Images are for reference only
STM32F101TBU6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F101TBU6TR
- JLCPCB Part #
- C2055114
- Package
- VFQFPN36(6x6)
- Description
- -40℃~+85℃ 128KB 12bit 16KB 26 2V~3.6V 32 Bit 36MHz ARM Cortex-M3 Built-in FLASH VFQFPN36(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0459
200+
$1.9536
500+
$1.8844
1000+
$1.8506
Related Products
Welcome back, may I help you?