
* Images are for reference only
STM32F072VBT6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F072VBT6TR
- JLCPCB Part #
- C3209990
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 128KB 12bit 12bit 16KB 2V~3.6V 32 Bit 48MHz 87 ARM Cortex-M0 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3963
200+
$2.0883
500+
$2.0158
1000+
$1.9787
Welcome back, may I help you?