
* Images are for reference only
STM32F071VBT6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F071VBT6
- JLCPCB Part #
- C784815
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.65V~3.6V 128KB 12bit 12bit 16KB 32 Bit 48MHz 87 ARM Cortex-M0 Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$4.0908
10+
$3.6397
30+
$3.3700
100+
$3.0986
500+
$2.9734
1000+
$2.9172
Related Products
Welcome back, may I help you?