
* Images are for reference only
L78S05CV
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78S05CV
- JLCPCB Part #
- C33043
- Package
- TO-220
- Description
- 0℃~+150℃@(Tj) 1 2A 40uV 54dB@(120Hz) 5V 8V 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7675
10+
$0.6117
50+
$0.5331
100+
$0.4560
500+
$0.4095
1000+
$0.3854
Related Products
Welcome back, may I help you?