
* Images are for reference only
STM32C011J4M3
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32C011J4M3
- JLCPCB Part #
- C7021406
- Package
- SO-8
- Description
- -40℃~+125℃ 12bit 16KB 2V~3.6V 32 Bit 48MHz 6 6KB ARM Cortex-M0+ Built-in+External FLASH SO-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6158
200+
$0.6444
500+
$0.6235
1000+
$0.6138
Related Products
Welcome back, may I help you?