
* Images are for reference only
STM1061N25WX6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM1061N25WX6F
- JLCPCB Part #
- C443966
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(TA) 1 2.5V 200us 700mV~6V 900nA Active Low Open Drain Voltage Detector SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2734
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2716
In-stock Item Pricing
Qty Unit Price
1+
$0.5720
10+
$0.4563
30+
$0.4065
100+
$0.3455
500+
$0.3182
1000+
$0.3005
Related Products
Welcome back, may I help you?