
* Images are for reference only
STLED524
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STLED524
- JLCPCB Part #
- C2653695
- Package
- CSP-56(3x3.4)
- Description
- -30℃~+85℃ 2.7V~5.5V 600kHz SPI CSP-56(3x3.4) Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2716
10+
$3.6803
30+
$3.3290
100+
$2.9745
500+
$2.8102
1000+
$2.7360
Related Products
Welcome back, may I help you?