
* Images are for reference only
ACS120-7ST
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ACS120-7ST
- JLCPCB Part #
- C3614132
- Package
- TO-220AB
- Description
- -30℃~+125℃ 1.3V 100mW 10mA 1V 20A 2A 45mA 700V TO-220AB Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$1.5365
10+
$1.2579
30+
$1.1049
100+
$0.9326
500+
$0.8552
1000+
$0.8198
Related Products
Welcome back, may I help you?