
* Images are for reference only
STY140NS10
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STY140NS10
- JLCPCB Part #
- C6303511
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1 N-channel 100V 11mΩ@10V 12.6nF 140A 450W 4V 600nC@10V TO-247-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.4038
210+
$16.1224
510+
$15.5829
990+
$15.3164
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?