
* Images are for reference only
STGWT30V60DF
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGWT30V60DF
- JLCPCB Part #
- C17198144
- Package
- TO-3P
- Description
- -55℃~+175℃@(Tj) 163nC 189ns 2.3V@15V,30A 258W 45ns 53ns 600V 60A FS (Field Stop) TO-3P IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9743
210+
$2.3846
510+
$2.3042
990+
$2.2656
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?