
* Images are for reference only
STDRIVE601TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STDRIVE601TR
- JLCPCB Part #
- C5223633
- Package
- SO-28
- Description
- -40℃~+125℃ 1.8V~2.3V 120ns 200mA 350mA 50ns 800mV~1.4V 85ns 85ns 950uA 9V~20V Half-Bridge IGBT、MOSFET Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) SO-28 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$4.0446
10+
$3.4277
30+
$3.0604
100+
$2.6900
500+
$2.5176
1000+
$2.4419
Related Products
Welcome back, may I help you?