
* Images are for reference only
STGD3HF60HDT4
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGD3HF60HDT4
- JLCPCB Part #
- C278312
- Package
- TO-252-2
- Description
- -55℃~+150℃@(Tj) 12uJ 19uJ 38W 600V 7.5A 85ns TO-252-2 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8266
10+
$0.6800
30+
$0.6075
100+
$0.5334
500+
$0.4899
1000+
$0.4673
2500+
$0.4625
5000+
$0.4593
Related Products
Welcome back, may I help you?