
* Images are for reference only
STG3482QTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STG3482QTR
- JLCPCB Part #
- C3657988
- Package
- QFN-16(2.6x1.8)
- Description
- -40℃~+85℃ 1.65V~4.3V 12ns 15ns 2 270ps 300MHz 4.6Ω 4:1 6.7pF QFN-16(2.6x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9567
200+
$0.3705
500+
$0.3576
1000+
$0.3511
Related Products
Welcome back, may I help you?