
* Images are for reference only
ESDALC6V1P5
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ESDALC6V1P5
- JLCPCB Part #
- C1972945
- Package
- SOT-665-5
- Description
- -40℃~+150℃ 10nA 30W@8/20us 3V 6.1V 7.2V 7.5pF Four channels IEC 61000-4-2 TVS Unidirectional SOT-665-5 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.7445
10+
$0.7284
30+
$0.7171
100+
$0.7058
Related Products
Welcome back, may I help you?