This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STF35N65M5

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STF35N65M5
JLCPCB Part #
C6303384
Package
TO-220FP
Description
1 N-channel 27A 3.75nF 40W 5V 650V 83nC@10V 98mΩ@10V TO-220FP MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.7138
200+ $8.6638
500+ $8.3753
1000+ $8.2327

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons