This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STF130N10F3

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STF130N10F3
JLCPCB Part #
C5909770
Package
TO-220FP
Description
-55℃~+175℃ 1 N-channel 100V 3.305nF 35W 46A 4V 57nC@10V 9.6mΩ@10V TO-220FP MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7063
200+ $3.8739
500+ $3.7434
1000+ $3.6806

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons