
* Images are for reference only
STF10NM50N
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STF10NM50N
- JLCPCB Part #
- C7090662
- Package
- TO-220FP
- Description
- -55℃~+150℃ 1 N-channel 1.3pF 17nC@10V 25W 4V 500V 630mΩ@10V 7A TO-220FP MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0200
200+
$1.2058
500+
$1.1656
1000+
$1.1448
Related Products
Welcome back, may I help you?