
* Images are for reference only
ST72F262G1M6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST72F262G1M6
- JLCPCB Part #
- C6687240
- Package
- SOIC-28-300mil
- Description
- -40℃~+85℃ 10bit 16MHz 2.7V~5.5V 22 256Byte 4KB 8 Bit Built-in FLASH Others SOIC-28-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2180
196+
$4.4763
504+
$4.3280
1008+
$4.2539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?