
* Images are for reference only
STBR3008WY
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STBR3008WY
- JLCPCB Part #
- C5268282
- Package
- DO-247
- Description
- -40℃~+175℃ 1.1V@30A 2uA@800V 30A 350A 800V DO-247 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$3.7408
10+
$3.2351
30+
$2.7069
90+
$2.4019
510+
$2.2622
990+
$2.1980
Related Products
Welcome back, may I help you?