
* Images are for reference only
STBB3JR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STBB3JR
- JLCPCB Part #
- C2970258
- Package
- UFBGA-20
- Description
- -40℃~+85℃ 1 1.2V~5.5V 1.8V~5.5V 2A 2MHz、2.4MHz 50uA Adjustable Buck-Boost Buck-Boost Built-in No UFBGA-20 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$5.1296
10+
$4.4152
30+
$3.9913
100+
$3.5610
500+
$3.3636
1000+
$3.2736
Welcome back, may I help you?