This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STB3N62K3

Extended
Manufacturer
STMicroelectronics
MFR.Part #
STB3N62K3
JLCPCB Part #
C6303209
Package
D2PAK
Description
1 N-channel 13nC@10V 2.5Ω@10V 2.7A 385pF 4.5V 45W 620V D2PAK MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1240
200+ $0.8483
500+ $0.8194
1000+ $0.8050

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons