
* Images are for reference only
TSX631IYLT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSX631IYLT
- JLCPCB Part #
- C2057988
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.6mV 100pA 120V/ms 12mA 16V 1pA 1uV/℃ 200kHz 3.3V~16V 45uA 60nV/√Hz@10kHz 79dB Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$1.5376
10+
$1.2950
30+
$1.1424
100+
$0.9865
500+
$0.9174
1000+
$0.8869
Related Products
Welcome back, may I help you?