
* Images are for reference only
STB18NM80
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STB18NM80
- JLCPCB Part #
- C500934
- Package
- D2PAK
- Description
- 1 N-channel 17A 190W 2.07nF 295mΩ@10V 29pF 5V 70nC@10V 800V D2PAK MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6577
10+
$4.0166
30+
$3.4929
100+
$3.1089
500+
$2.9305
1000+
$2.8518
Related Products
Welcome back, may I help you?