
* Images are for reference only
ST72F325J7T6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST72F325J7T6
- JLCPCB Part #
- C3227450
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 1.5KB 10bit 3.8V~5.5V 32 48KB 8 Bit 8MHz Built-in FLASH Others LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3554
200+
$2.8475
500+
$2.7476
1000+
$2.6977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?