
* Images are for reference only
ST72F324J2T6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST72F324J2T6
- JLCPCB Part #
- C3230611
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 3.8V~5.5V 32 384Byte 8 Bit 8KB 8MHz Built-in FLASH Others LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7092
200+
$2.2108
500+
$2.1321
1000+
$2.0936
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?