
* Images are for reference only
ST72F321BAR7T6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST72F321BAR7T6
- JLCPCB Part #
- C1342366
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 1.5KB 10bit 3.8V~5.5V 48 48KB 8 Bit 8MHz Built-in FLASH Others LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9062
200+
$3.0601
500+
$2.9522
1000+
$2.8990
Welcome back, may I help you?