
* Images are for reference only
STM32F423MHY3TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F423MHY3TR
- JLCPCB Part #
- C2056292
- Package
- WLCSP-81(4x4)
- Description
- -40℃~+125℃ 1.5MB 1.7V~3.6V 100MHz 12bit 12bit 32 Bit 320KB 60 ARM Cortex-M4 Built-in FLASH WLCSP-81(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0651
200+
$5.4430
500+
$5.2529
1000+
$5.1578
Related Products
Welcome back, may I help you?