
* Images are for reference only
ST232CTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST232CTR
- JLCPCB Part #
- C2671164
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 10mA 2 2 220Kbps 4.5V~5.5V Transceiver Yes TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2179
10+
$2.7686
30+
$2.5012
100+
$2.2307
500+
$2.1066
1000+
$2.0503
Related Products
Welcome back, may I help you?