
* Images are for reference only
ST1L08SPUR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ST1L08SPUR
- JLCPCB Part #
- C222159
- Package
- DFN-8(2x3)
- Description
- -40℃~+125℃@(Tj) 1 120mV@(800mA) 35uA 5.5V 500mV~4V 50uVrms 800mA 80dB@(100Hz) Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive DFN-8(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.9955
10+
$0.8076
30+
$0.7129
100+
$0.6198
500+
$0.5652
1000+
$0.5363
Related Products
Welcome back, may I help you?