
* Images are for reference only
STM8S207S6T6CTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM8S207S6T6CTR
- JLCPCB Part #
- C2053437
- Package
- LQFP-44(10x10)
- Description
- -40℃~+85℃ 10bit 1KB 2.95V~5.5V 24MHz 32KB 34 6KB 8 Bit Built-in FLASH STM8 LQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0467
200+
$3.5528
500+
$3.5415
1000+
$3.5367
Related Products
Welcome back, may I help you?