
* Images are for reference only
SMC50J8.5A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- SMC50J8.5A
- JLCPCB Part #
- C20033838
- Package
- SMC
- Description
- -55℃~+175℃ 18.6V 20uA 48kW@8/20us 8.5V 9.9V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7789
200+
$0.7097
500+
$0.6856
1000+
$0.6744
Related Products
Welcome back, may I help you?