
* Images are for reference only
STTH1002CGY-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH1002CGY-TR
- JLCPCB Part #
- C472571
- Package
- D2PAK
- Description
- -40℃~+175℃ 1 Pair Common Cathode 1.25V@10A 200V 20ns 50A 5uA@200V 8A D2PAK Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.6170
10+
$2.1948
30+
$1.9315
100+
$1.6601
500+
$1.5381
1000+
$1.4851
Related Products
Welcome back, may I help you?