
* Images are for reference only
P6KE300ARL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- P6KE300ARL
- JLCPCB Part #
- C1984763
- Package
- DO-15
- Description
- 256V 285V 500nA 529V 600W@10/1000us 7.6A@8/20us IEC 61000-4-2 TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2248
200+
$0.0871
500+
$0.0840
1000+
$0.0824
Welcome back, may I help you?