
* Images are for reference only
M95320-DFMN6TP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95320-DFMN6TP
- JLCPCB Part #
- C2061104
- Package
- SO-8
- Description
- -40℃~+85℃ 1.7V~5.5V 200 Years 20MHz 32Kbit 4,000,000 Cycles 5ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3570
50+
$0.2781
150+
$0.2444
500+
$0.2022
2500+
$0.1834
5000+
$0.1721
Related Products
Welcome back, may I help you?