
* Images are for reference only
M95160-MN6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95160-MN6P
- JLCPCB Part #
- C19346403
- Package
- SO-8
- Description
- -40℃~+85℃ 1,000,000 cycles 10MHz 16Kbit 4.5V~5.5V 40 Years 5ms SPI SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5129
200+
$1.0033
500+
$0.9696
1000+
$0.9536
Related Products
Welcome back, may I help you?