
* Images are for reference only
M95080-WDW6TP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M95080-WDW6TP
- JLCPCB Part #
- C2061017
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 2.5V~5.5V 200 Years 20MHz 4,000,000 Cycles 5ms 8Kbit Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Built-in write enable latch (WEL) SPI TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.7209
10+
$0.5745
30+
$0.5005
100+
$0.4280
500+
$0.3846
1000+
$0.3621
Related Products
Welcome back, may I help you?