
* Images are for reference only
M41T82SM6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M41T82SM6F
- JLCPCB Part #
- C155626
- Package
- SOIC-8
- Description
- -40℃~+85℃ 3V~5.5V I2C Watchdog timer、Temperature compensation、Backup power management and battery charging、Battery low voltage detection、InsideSRAM/NVRAM、Timestamp function、Programmable clock output、Sleep/Wake control、Periodic interrupt output、Countdown timer SOIC-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8113
10+
$2.7422
30+
$2.6957
100+
$2.6491
Related Products
Welcome back, may I help you?