
* Images are for reference only
M41T80M6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M41T80M6F
- JLCPCB Part #
- C2832789
- Package
- SO-8
- Description
- -40℃~+85℃ 1.5uA 200uA 2V~5.5V External I2C Yes SO-8 Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.8757
10+
$4.1316
30+
$3.6902
100+
$3.2425
500+
$3.0363
1000+
$2.9429
Related Products
Welcome back, may I help you?