
* Images are for reference only
M41T62Q6F
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M41T62Q6F
- JLCPCB Part #
- C113207
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 1.3V~4.4V I2C Watchdog timer、Programmable clock output、Alarm function QFN-16-EP(3x3) Real Time Clocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0276
10+
$10.4009
30+
$9.4088
100+
$8.5778
Related Products
Welcome back, may I help you?