This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M25P40-VMN6P

Extended
Manufacturer
STMicroelectronics
MFR.Part #
M25P40-VMN6P
JLCPCB Part #
C20490990
Package
8-SO
Description
-40℃~+85℃ 100,000 Cycles 15ms 2.3V~3.6V 20 Years 4Mbit 50uA 75MHz 800us SPI 8-SO NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6954
200+ $1.8740
500+ $1.8112
1000+ $1.7805

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons