
* Images are for reference only
M24C08-RMB6TG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C08-RMB6TG
- JLCPCB Part #
- C19293208
- Package
- UFDFPN-8(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 40 Years 5ms 8Kbit I2C UFDFPN-8(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4078
200+
$0.5622
500+
$0.5429
1000+
$0.5348
Related Products
Welcome back, may I help you?