
* Images are for reference only
M24C04-FMN6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24C04-FMN6P
- JLCPCB Part #
- C2062160
- Package
- SO-8
- Description
- -40℃~+85℃ 1.7V~5.5V 200 Years 4,000,000 Cycles 4Kbit 5ms Hardware write protection function、Built-in power-on reset (POR) I2C SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2132
200+
$0.0825
500+
$0.0796
1000+
$0.0782
Related Products
Welcome back, may I help you?