
* Images are for reference only
M24512-WMN6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24512-WMN6P
- JLCPCB Part #
- C2802059
- Package
- SO-8
- Description
- -40℃~+85℃ 1MHz 2.5V~5.5V 200 Years 4,000,000 Cycles 512Kbit 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9358
10+
$0.7667
30+
$0.6829
100+
$0.5992
500+
$0.5492
1000+
$0.5235
Related Products
Welcome back, may I help you?