
* Images are for reference only
M24512-HRMN6TP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24512-HRMN6TP
- JLCPCB Part #
- C19501887
- Package
- SO-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 1MHz 40 Years 512Kbit 5ms I2C SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7788
200+
$1.5087
500+
$1.4573
1000+
$1.4332
Related Products
Welcome back, may I help you?