
* Images are for reference only
M24256-BWMN6TP/A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24256-BWMN6TP/A
- JLCPCB Part #
- C2062435
- Package
- SO-8
- Description
- -40℃~+85℃ 1MHz 2.5V~5.5V 200 Years 256Kbit 4,000,000 Cycles 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0711
200+
$0.4156
500+
$0.4011
1000+
$0.3930
Related Products
Welcome back, may I help you?