
* Images are for reference only
M24256-BRMN6P
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24256-BRMN6P
- JLCPCB Part #
- C2970040
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1.8V~5.5V 1MHz 200 Years 256Kbit 4,000,000 Cycles 5ms Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.4994
10+
$0.4881
30+
$0.4817
100+
$0.4737
Related Products
Welcome back, may I help you?